
Loop; 50 yds (Roll); 1 lbs./sq.in. (Max.) (Engagement); Black; SJ Series
3M SJ-3527N-LOOP-BLACK-1" technical specifications.
| Color | Black |
| Length | 45.7m |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Series | Scotchmate |
| Weight | 7.55lb |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.