
This grey polyurethane sleeve has a diameter of 11.1mm and a thickness of 5mm. It is lead-free and available in packs of 3000. The sleeve is made from polyurethane material and measures 11.1mm in length and 5.08mm in height.
3M SJ-5003(GRAY) technical specifications.
| Color | Grey |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Polyurethane |
| Outside Diameter | 11.1mm |
| Package Quantity | 3000 |
| Thickness | 5mm |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ-5003(GRAY) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.