Sign in to ask questions about the 3M SJ-5518-White datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SJ-5518-White technical specifications.
| Color | White |
| Material | Polyurethane |
| Mount | Adhesive |
| Series | Bumpon™, SJ5500 |
| Shape | Square, Tapered |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SJ-5518-White to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.