3M SJ3000-1WH technical specifications.
| Color | White |
| Height | 0.05inch |
| Length | 45.7m |
| Material | Polyester |
| Mount | Cable |
| Series | SJ3000 |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ3000-1WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.