
Bumper; Polyurethane; 0.75 in.; 0.38 in.; Black
3M SJ5017 technical specifications.
| Body Material | Polyurethane |
| Package/Case | Molded |
| Color | Black |
| Diameter | 19mm |
| Height | 9.6mm |
| Material | Polyurethane, Rubber |
| Max Operating Temperature | 52°C |
| Min Operating Temperature | 5°C |
| Mount | Adhesive |
| RoHS | Compliant |
No datasheet is available for this part.
