3M SJ5323 technical specifications.
| Color | Clear |
| Height | 7.6mm |
| Material | Polyurethane |
| Mount | Adhesive |
| Package Quantity | 30000 |
| Reach SVHC Compliant | Unknown |
| Series | Bumpon™, SJ5300 |
| Shape | Square, Tapered |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SJ5323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
