3M SKE-4/10 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 9.91mm |
| Length | 33.53mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SKE |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M SKE-4/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.