
This 150V shielded flat ribbon cable features 8 conductors with a 30AWG wire/cable gauge and a 0.093inch pitch. The cable is constructed with copper and silver conductor material, PO insulation, and polyolefin jacket material. It is available in a 10foot length and packaged in quantities of 2. The cable is UL approved and has a weight of 9lb.
Sign in to ask questions about the 3M SL8802/08-201N5-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SL8802/08-201N5-00 technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Color | Silver |
| Conductor Material | Copper, Silver |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 10foot |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Package Quantity | 2 |
| Pitch | 0.093inch |
| Reach SVHC Compliant | Unknown |
| Series | SL8800 |
| Shielding | Shielded |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 9lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M SL8802/08-201N5-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
