3M SL8802/08-211N5-00 technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Characteristic Impedance | 100R |
| Color | Silver |
| Conductor Material | Copper, Gold |
| Insulation Material | PO |
| Length | 25foot |
| Number of Conductors | 8 |
| Number of Ways | 8 |
| Package Quantity | 1 |
| Pitch | 0.093inch |
| Ribbon Thickness | 0.034inch |
| Ribbon Width | 0.627inch |
| Series | SL8800 |
| Shielding | Shielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 9lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M SL8802/08-211N5-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.