3M SLIC-3.6X19-SES Aerial Closure Kit W/Float Bond/Spiral Endseal
3M SLIC-3.6X19-SES technical specifications.
| Inside Diameter | 3.6inch |
| Length | 19inch |
| Mount | Cable |
| Package Quantity | 1 |
| Series | SLiC™ |
| Weight | 4lb |
| RoHS | Compliant |
No datasheet is available for this part.