3M SLS technical specifications.
| Package/Case | 125 |
| Color | White |
| Height | 2.95inch |
| Lead Length | 3m |
| Length | 2.125inch |
| Material | Vinyl, FILM |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | ScotchCode™ |
| Weight | 3.47lb |
| Width | 1inch |
| Wire/Cable Diameter | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
