3M SLS-R technical specifications.
| Color | White, Red |
| Length | 58mm |
| Material | Vinyl, FILM |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | ScotchCode™ |
| Size | 54mm |
| Thickness | 0.0035inch |
| Weight | 2lb |
| Width | 25mm |
| Wire/Cable Diameter | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SLS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
