3M SLW-R technical specifications.
| Color | White |
| Length | 127mm |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 25mm |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SLW-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
