3M SLW-REFILL technical specifications.
| Color | Red |
| Material | Vinyl, FILM |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for 3M SLW-REFILL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.