
The 3M SPB-14 cable marker features a white and black color scheme and measures 3 meters in length. It is constructed from vinyl material and has a maximum operating temperature of 66°C. The marker is designed for cable mounting and is available in a roll packaging format with 5 units per package. It has a sensing distance of 3 meters and a size of 34.8mm. The weight of the marker is 10.24 ounces.
Sign in to ask questions about the 3M SPB-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SPB-14 technical specifications.
| Color | White, Black |
| Lead Length | 3m |
| Length | 3m |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | ScotchCode™ SPB |
| Size | 34.8mm |
| Weight | 10.240001oz |
| Wire/Cable Diameter | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SPB-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
