60-position, 2-row card edge connector with 0.8mm pitch for 0.062-inch thick cards. Features cantilever contacts made of gold-plated copper alloy, a straight, surface-mount orientation, and a black polymer housing. Rated for 50V AC/DC and a current rating of 3A, with a maximum operating temperature of 125°C. Supplied on tape and reel, this RoHS compliant component is designed for board-to-board interconnect applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M SPD08-060-L-RB-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Current Rating | 3A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | SPD08 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for 3M SPD08-060-L-RB-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
