
80-position, 2-row card edge connector with 0.8mm pitch and 1.57mm row spacing. Features cantilever contacts made of gold-plated copper alloy, housed in black polymer for surface mount applications. Rated for 3A maximum current and 50V AC maximum voltage, operating from -55°C to 125°C. Designed for 0.062-inch thick cards with straight orientation and solder termination.
Sign in to ask questions about the 3M SPD08-080-L-RB-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SPD08-080-L-RB-TR technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.57mm |
| Series | SPD08 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M SPD08-080-L-RB-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
