
80-contact, 2-row female receptacle with 0.8mm pitch and 1.57mm row spacing. Features gold-plated copper alloy cantilever contacts and a black polymer insulator. Rated for 50V AC max and 300mA max current, operating from -55°C to 125°C. Surface mount orientation with solder termination, supplied in tape and reel packaging. RoHS compliant.
3M SPD08-080-RB-TR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.57mm |
| Series | SPD08 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M SPD08-080-RB-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.