
120-position, 2-row card edge connector with 0.8mm pitch. Features cantilever copper alloy contacts with gold plating, rated for 3A current and 50V voltage. Surface mountable with straight, SMD solder termination and a black polymer housing. Operates across a temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Current Rating | 3A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 8mm |
| RoHS Compliant | Yes |
| Series | SPD08 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
