Snap Plug Terminal 14-16AWG Brass M 21.59mm Tin Bag
3M SPV14-156 technical specifications.
| Type | Snap Plug Terminal |
| Gender | M |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
Download the complete datasheet for 3M SPV14-156 to view detailed technical specifications.
No datasheet is available for this part.