
This 1kV terminal features a brass contact material with a tin plating, and is insulated with vinyl. It has a straight orientation and is terminated with a crimp connection. The terminal is rated for operation up to 105°C. It meets UL and CSA approvals.
3M SPV14-156L technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation Material | Vinyl |
| Length | 0.85inch |
| Max Operating Temperature | 105°C |
| Orientation | Straight |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Weight | 12.800001oz |
| RoHS | Not Compliant |
Download the complete datasheet for 3M SPV14-156L to view detailed technical specifications.
No datasheet is available for this part.
