Sign in to ask questions about the 3M SUPER 88 19MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SUPER 88 19MM technical specifications.
| Lead Free | Lead Free |
| Length | 20.1m |
| Material | Vinyl |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SUPER 88 19MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
