Tape Type = Electrical / Tape Colour = Black / Tape Backing Material = PVC / Adhesive Material = Silicone Rubber / Adhesion Strength oz/inch = 28 / Temperature Max. °C = 105 / Temperature Min. °C = -18 / Thickness mm = 0.18 / Length m = 6 / Width mm = 19 / Breakdown Voltage per Length kV/mm = 1.15
Sign in to ask questions about the 3M SUPER33+19MMX6M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SUPER33+19MMX6M technical specifications.
| Color | Black |
| Length | 6m |
| Material | Vinyl |
| RoHS | Compliant |
Download the complete datasheet for 3M SUPER33+19MMX6M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.