3M SWB-02 technical specifications.
| Package/Case | 120 |
| Color | White |
| Length | 44mm |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Roll |
| Width | 19mm |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SWB-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
