
The ScotchCode SWB Series vinyl cable marker is a 3m long, white marker made from vinyl film material. It has a sensing distance of 3m and is available in a package quantity of 5. The marker is not Reach SVHC compliant. It measures 44.4mm in size and 19mm in width, with a wire/cable diameter of 8mm.
Sign in to ask questions about the 3M SWB-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SWB-2 technical specifications.
| Background Color | White |
| Capacitance | 0F |
| Color | White |
| Lead Length | 3m |
| Length | 3m |
| Material | Vinyl, FILM |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | ScotchCode™ SWB |
| Size | 44.4mm |
| Width | 19mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SWB-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
