
The 3m ScotchCode SWB cable marker is a vinyl film product with a white color and a sensing distance of 3m. It is available in a package quantity of 5 and has a lead length of 3m. The marker is part of the ScotchCode SWB series and is suitable for use in cable management applications.
Sign in to ask questions about the 3M SWB-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SWB-3 technical specifications.
| Capacitance | 0F |
| Color | White |
| Lead Length | 3m |
| Length | 3m |
| Material | Vinyl, FILM |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | ScotchCode™ SWB |
| Size | 72.4mm |
| Wire/Cable Diameter | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SWB-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
