3M SWB-4 technical specifications.
| Color | White |
| Material | Vinyl |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | ScotchCode™ SWB |
| Size | 127mm |
| Wire/Cable Diameter | 39.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SWB-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
