Sign in to ask questions about the 3M T/R+BOX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M T/R+BOX technical specifications.
| Color | Red, Tan, Brown |
| Contact Material | Steel |
| Height | 0.76mm |
| Insulation | Fully Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Contains Lead |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Performance Plus™ |
| Termination | TWIST ON |
| Voltage Rating | 600V |
| Width | 1.17mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M T/R+BOX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
