Two-component epoxy adhesive, gray in color, featuring a 2:1 mix ratio by volume. Offers a viscosity of 25000cps for the accelerator and 9500cps for the base, with a volume resistivity of 1.6e11 Ohm.cm. Achieves a cure time of 24 hours at 23°C and possesses a glass transition temperature of 60°C.
3M TC-2707 50ML technical specifications.
| Cure Time | 24@23°Ch |
| Color | Gray |
| Volume Resistivity | 1.6e11Ohm.cm |
| Viscosity | 25000cps@Accelerator/9500cps@Base |
| Mixed Ratio by Volume | 2:1 |
| Technology | Two Compound |
| Glass Transition Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M TC-2707 50ML to view detailed technical specifications.
No datasheet is available for this part.