Scotch-Weld™ Blue Threadlocker, 10mL Bottle
3M TL43-10ML technical specifications.
| Color | Blue |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | Scotch-Weld |
| RoHS | Compliant |
Download the complete datasheet for 3M TL43-10ML to view detailed technical specifications.
No datasheet is available for this part.