TM2448L1BL-L Quality 24X48 Blue Table Mat W/sgc
Checking distributor stock and pricing after the page loads.
3M TM2448L1BL-L technical specifications.
| Color | Blue |
| Length | 4foot |
| Material | Vinyl |
| Package Quantity | 1 |
| Shape | Rectangular |
| Thickness | 0.093inch |
| Weight | 1lb |
| Width | 2foot |
| RoHS | Compliant |
No datasheet is available for this part.