SCS 3-Layer Dissipative Vinyl Worktop Mat with Ground Cord and Two Sna
3M TM2448L3BL-L technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 4foot |
| Package Quantity | 1 |
| Size | 4foot |
| Thickness | 3.43mm |
| Weight | 5lb |
| Width | 2foot |
| RoHS | Compliant |
No datasheet is available for this part.