Table Mat Gray 24inch x 48inch with Ground Cord System
Checking distributor stock and pricing after the page loads.
3M TM2448L3GR-L technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 1.22m |
| Package Quantity | 1 |
| Thickness | 3.43mm |
| Weight | 1lb |
| RoHS | Compliant |
No datasheet is available for this part.