
Hand crimping tool for electrical connections, designed for wire gauges from 10AWG to 22AWG. This tool facilitates secure and reliable termination of wires. Its side-entry design allows for efficient operation in various applications. Supplied in bulk packaging for industrial use.
Sign in to ask questions about the 3M TR-490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M TR-490 technical specifications.
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M TR-490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
