
Checking distributor stock and pricing after the page loads.
| Color | Blue, Clear |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Diameter | 9.9mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 16.1mm |
| Material | Polypropylene |
| Mount | Box |
| Number of Contacts | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | UB2 Series |
| Termination | IDC |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
