Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Material | Polypropylene |
| Material | PP, Polypropylene |
| Number of Wire Entries | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | IDC |
| Weight | 3.4lb |
| Wire Gauge (Max) | 19AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |