Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
3M
UB2A-JAR500
Datasheet
3M
UB2A-JAR500
Volume Production
UB2A-JAR500
Connectors & Interconnects
Board-to-Board & Mezzanine
Connectors & Interconnects
Board-to-Board & Mezzanine
Headers & Receptacles
Shrouded & Unshrouded
UB2A-JAR500
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Insulation
Fully Insulated
Number of Wire Entries
2
Package Quantity
5000
Packaging
Bulk
Series
Scotchlok™
Termination
IDC
Wire Gauge (Max)
26AWG
Wire Gauge (Min)
19AWG
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account