This 55-position 5-row terminal block features gold contact plating and is designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The terminal block is packaged in bulk and has a pitch of 2mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Press-Fit |
| RoHS | Compliant |