
110-position, 6-row right-angle receptacle with 2mm lead pitch and 2mm row spacing. Features copper alloy contacts with gold plating, rated for 1A current and operating temperatures from -55°C to 125°C. Termination is press-fit with through-hole mounting. Impedance is 50 ohms, and the component has a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Impedance | 50R |
| Lead Pitch | 2mm |
| Length | 44mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | UHM |
| Termination | Press-Fit |
| RoHS | Compliant |