This 200-position, 8-row right angle through hole connector features a copper alloy contact material with gold plating and a black housing. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1A. The connector is available in a bulk packaging quantity of 100 pieces and has a 2mm pitch. It is not RoHS compliant.
3M UHM-S200E4-8AP1-TG30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Black |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | UHM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.