UP2(CART)# 3M(TM) Scotchlok(TM) IDC Butt Connector UP2 Cart
3M UP2(CART) technical specifications.
| Insulation | Fully Insulated |
| Number of Wire Entries | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.