3M UR-500/BTL technical specifications.
| Color | Red |
| Insulation | Fully Insulated |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | IDC |
| Weight | 13.2lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M UR-500/BTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.