Sign in to ask questions about the 3M UR(CART) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M UR(CART) technical specifications.
| Color | Red |
| Insulation | Fully Insulated |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | IDC |
| Weight | 4.7lb |
| Wire Gauge (Max) | 19AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M UR(CART) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
