Sign in to ask questions about the 3M UY(BX) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M UY(BX) technical specifications.
| Color | Yellow, Orange |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Material | PC |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 1.52mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Scotchlok™ |
| Terminal Material | Copper |
| Termination | IDC |
| Weight | 1.4lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M UY(BX) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.