
Tubing; 3/64, 2:1 Thin Wall, 48" Black
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 1.17mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 25 |
| Series | VFP-876 |
| Weight | 12.000001oz |
| RoHS | Compliant |