3M VFP-8763/16"BLK6 technical specifications.
| Inside Diameter | 0.187inch |
| Length | 6inch |
| Material | Polyolefin |
| Series | VFP-876 |
| RoHS | Compliant |
Download the complete datasheet for 3M VFP-8763/16"BLK6 to view detailed technical specifications.
No datasheet is available for this part.