
PATCHORD, CAT6, UTP, LSOH, TURQUOISE, 1M; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Jacket Colour:Turquoise; Product Range:VOL- Series; Cable Assembly Type:Network; Cable Construction:UTP (Unshielded Twisted Pair); LAN Category:Cat6
Sign in to ask questions about the 3M VOL-6UL-L1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M VOL-6UL-L1 technical specifications.
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for 3M VOL-6UL-L1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
