Cable Assembly Dual Fiber Optic Patch Cord 5m Duplex VF-45 to SC PL-PL
3M VOL-C5L/R5 technical specifications.
| Cable Type | Dual Patch Cord |
| Gender | PL-PL |
| Connector Type B | SC |
| Connector Type A | Duplex VF-45 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M VOL-C5L/R5 to view detailed technical specifications.
No datasheet is available for this part.