The 3M VOL-V5L/R5 cable assemblies feature a twin zip, fiber optic design with a black color and beige wire/cable color. They have an insertion loss of 0.29dB and a return loss of 32.5dB. These assemblies are available in a 12-pack quantity and are designed for cable mount applications.
3M VOL-V5L/R5 technical specifications.
| Connectors Color | Black |
| Insertion Loss | 0.29dB |
| Length | 16.4foot |
| Mount | Cable |
| Package Quantity | 12 |
| Return Loss | 32.5dB |
| Series | Volition™ |
| Wire/Cable Color | Beige |
| Wire/Cable Type | Twin Zip, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for 3M VOL-V5L/R5 to view detailed technical specifications.
No datasheet is available for this part.