Cable Assembly Dual Fiber Optic Patch Cord 1.5m Duplex VF-45 to Duplex VF-45 PL-PL
Checking distributor stock and pricing after the page loads.
3M VOL-V5R1.5 technical specifications.
| Cable Type | Dual Patch Cord |
| Gender | PL-PL |
| Connector Type B | Duplex VF-45 |
| Connector Type A | Duplex VF-45 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |